Print Page
MLVA02V05C047-R
TVS Varistor, 5.5 V, MLVA-R Series, 26 V, 0201 [0603 Metric], Multilayer Varistor (MLV)
Image is for illustrative purposes only. Please refer to product description.
![EATON ELECTRONICS MLVA02V05C047-R TVS Varistor, 5.5 V, MLVA-R Series, 26 V, 0201 [0603 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/28AJ5607-40.jpg)
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVA02V05C047-RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel28AJ5602
Cut Tape30AC6828
Product RangeMLVA-R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 15000 | $0.140 | $2,100.00 |
| Total Price | $2,100.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 15000+ | $0.140 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.233 |
| 45000+ | $0.204 |
| 75000+ | $0.169 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVA02V05C047-RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel28AJ5602
Cut Tape30AC6828
Product RangeMLVA-R Series
Technical Datasheet
Voltage Rating VAC-
Voltage Rating VDC5.5V
Product RangeMLVA-R Series
Clamping Voltage Vc Max26V
Varistor Case Style0201 [0603 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Voltage Rating VAC
-
Product Range
MLVA-R Series
Varistor Case Style
0201 [0603 Metric]
Peak Surge Current @ 8/20µS
-
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
5.5V
Clamping Voltage Vc Max
26V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate