Print Page
MCL2012V1-150-R
Multilayer Inductor, 15 µH, 0.75 ohm, 19 MHz, 50 mA, 0805 [2012 Metric], MCL2012V1 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMCL2012V1-150-R
Newark Part No.41AH6611
Product RangeMCL2012V1 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.09 |
| 5000+ | $0.08 |
| 10000+ | $0.06 |
| 20000+ | $0.05 |
| 30000+ | $0.05 |
| 50000+ | $0.04 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$344.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMCL2012V1-150-R
Newark Part No.41AH6611
Product RangeMCL2012V1 Series
Technical Datasheet
Inductance15µH
Product RangeMCL2012V1 Series
DC Current Rating50mA
Self Resonant Frequency19MHz
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
DC Resistance Max0.75ohm
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core Material-
Product Length2mm
Product Width1.2mm
Product Height0.9mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
15µH
DC Current Rating
50mA
Inductor Case Style
0805 [2012 Metric]
DC Resistance Max
0.75ohm
Inductor Construction
Unshielded
Product Length
2mm
Product Height
0.9mm
Product Range
MCL2012V1 Series
Self Resonant Frequency
19MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
-
Product Width
1.2mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for MCL2012V1-150-R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate