Print Page
MCL1608V2-8R2-R
Multilayer Inductor, 8.2 nH, 0.35 ohm, 4.5 GHz, 500 mA, 0603 [1608 Metric], MCL1608V2 Series
Image is for illustrative purposes only. Please refer to product description.
![EATON ELECTRONICS MCL1608V2-8R2-R Multilayer Inductor, 8.2 nH, 0.35 ohm, 4.5 GHz, 500 mA, 0603 [1608 Metric], MCL1608V2 Series](https://www.newark.com/productimages/standard/en_US/41AH6552-40.jpg)
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMCL1608V2-8R2-RCopy
Newark Part No.
Full Reel41AH6563
Cut Tape41AH6562
Product RangeMCL1608V2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.059 | $236.00 |
| Total Price | $236.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.059 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.052 |
| 5000+ | $0.049 |
| 10000+ | $0.042 |
| 20000+ | $0.036 |
| 30000+ | $0.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMCL1608V2-8R2-RCopy
Newark Part No.
Full Reel41AH6563
Cut Tape41AH6562
Product RangeMCL1608V2 Series
Technical Datasheet
Inductance8.2nH
Product RangeMCL1608V2 Series
DC Current Rating500mA
Self Resonant Frequency4.5GHz
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
DC Resistance Max0.35ohm
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Inductance
8.2nH
DC Current Rating
500mA
Inductor Case Style
0603 [1608 Metric]
DC Resistance Max
0.35ohm
Inductor Construction
Unshielded
Product Range
MCL1608V2 Series
Self Resonant Frequency
4.5GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Alternatives for MCL1608V2-8R2-R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate