Print Page
MCL1608V2-3R3-R
Multilayer Inductor, 3.3 nH, 150 mohm, 6 GHz, 500 mA, 0603 [1608 Metric], MCL1608V2 Series
Image is for illustrative purposes only. Please refer to product description.
![EATON ELECTRONICS MCL1608V2-3R3-R Multilayer Inductor, 3.3 nH, 150 mohm, 6 GHz, 500 mA, 0603 [1608 Metric], MCL1608V2 Series](https://www.newark.com/productimages/standard/en_US/41AH6552-40.jpg)
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMCL1608V2-3R3-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel41AH6535
Cut Tape41AH6534
Product RangeMCL1608V2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.040 | $160.00 |
| Total Price | $160.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4000+ | $0.040 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.052 |
| 5000+ | $0.049 |
| 10000+ | $0.042 |
| 20000+ | $0.036 |
| 30000+ | $0.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMCL1608V2-3R3-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel41AH6535
Cut Tape41AH6534
Product RangeMCL1608V2 Series
Technical Datasheet
Inductance3.3nH
Product RangeMCL1608V2 Series
DC Resistance Max150mohm
Self Resonant Frequency6GHz
DC Current Rating500mA
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Inductance Tolerance± 0.3nH
Inductor ConstructionUnshielded
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Inductance
3.3nH
DC Resistance Max
150mohm
DC Current Rating
500mA
Inductor Case / Package
0603 [1608 Metric]
Inductor Construction
Unshielded
Product Range
MCL1608V2 Series
Self Resonant Frequency
6GHz
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 0.3nH
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Alternatives for MCL1608V2-3R3-R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate