Print Page
MCL1608V1-R10-R
Multilayer Inductor, 100 nH, 150 mohm, 240 MHz, 150 mA, 0603 [1608 Metric], MCL1608V1 Series
Image is for illustrative purposes only. Please refer to product description.
![EATON ELECTRONICS MCL1608V1-R10-R Multilayer Inductor, 100 nH, 150 mohm, 240 MHz, 150 mA, 0603 [1608 Metric], MCL1608V1 Series](https://www.newark.com/productimages/standard/en_US/4467599.jpg)
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMCL1608V1-R10-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel41AH6447
Cut Tape41AH6446
Product RangeMCL1608V1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.036 | $144.00 |
| Total Price | $144.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4000+ | $0.036 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.052 |
| 5000+ | $0.049 |
| 10000+ | $0.042 |
| 20000+ | $0.036 |
| 30000+ | $0.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMCL1608V1-R10-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel41AH6447
Cut Tape41AH6446
Product RangeMCL1608V1 Series
Technical Datasheet
Inductance100nH
DC Resistance Max150mohm
Product RangeMCL1608V1 Series
Self Resonant Frequency240MHz
DC Current Rating150mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core Material-
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
100nH
Product Range
MCL1608V1 Series
DC Current Rating
150mA
Inductor Case Style
0603 [1608 Metric]
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
DC Resistance Max
150mohm
Self Resonant Frequency
240MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
-
Product Width
0.8mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate