Print Page
MCL1005-271-R
Multilayer Inductor, 270 nH, 4.5 ohm, 400 MHz, 100 mA, 0402 [1005 Metric], MCL1005 Series
Image is for illustrative purposes only. Please refer to product description.
![EATON ELECTRONICS MCL1005-271-R Multilayer Inductor, 270 nH, 4.5 ohm, 400 MHz, 100 mA, 0402 [1005 Metric], MCL1005 Series](https://www.newark.com/productimages/standard/en_US/41AH6681-40.jpg)
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMCL1005-271-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel41AH6393
Cut Tape41AH6392
Product RangeMCL1005 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.019 | $190.00 |
| Total Price | $190.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10000+ | $0.019 |
| 20000+ | $0.018 |
| 30000+ | $0.017 |
| 50000+ | $0.016 |
| 100000+ | $0.015 |
| 250000+ | $0.014 |
| 500000+ | $0.013 |
| 1000000+ | $0.012 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.030 |
| 30000+ | $0.029 |
| 50000+ | $0.028 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMCL1005-271-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel41AH6393
Cut Tape41AH6392
Product RangeMCL1005 Series
Technical Datasheet
Inductance270nH
Product RangeMCL1005 Series
Self Resonant Frequency400MHz
DC Current Rating100mA
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
DC Resistance Max4.5ohm
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core Material-
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
270nH
Self Resonant Frequency
400MHz
Inductor Case / Package
0402 [1005 Metric]
DC Resistance Max
4.5ohm
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Product Range
MCL1005 Series
DC Current Rating
100mA
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
-
Product Width
0.5mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate