Print Page
MCL1005-101-R
Multilayer Inductor, 100 nH, 2.6 ohm, 700 MHz, 150 mA, 0402 [1005 Metric], MCL1005 Series
Image is for illustrative purposes only. Please refer to product description.
![EATON ELECTRONICS MCL1005-101-R Multilayer Inductor, 100 nH, 2.6 ohm, 700 MHz, 150 mA, 0402 [1005 Metric], MCL1005 Series](https://www.newark.com/productimages/standard/en_US/41AH6681-40.jpg)
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMCL1005-101-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.41AH6363
Product RangeMCL1005 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10000+ | $0.034 |
| 30000+ | $0.033 |
| 50000+ | $0.032 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$340.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMCL1005-101-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.41AH6363
Product RangeMCL1005 Series
Technical Datasheet
Inductance100nH
Product RangeMCL1005 Series
Self Resonant Frequency700MHz
DC Current Rating150mA
Inductor Case Style0402 [1005 Metric]
Inductor Case / Package0402 [1005 Metric]
DC Resistance Max2.6ohm
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core Material-
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
100nH
Self Resonant Frequency
700MHz
Inductor Case Style
0402 [1005 Metric]
DC Resistance Max
2.6ohm
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Product Range
MCL1005 Series
DC Current Rating
150mA
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
-
Product Width
0.5mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for MCL1005-101-R
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate