Print Page
LD2-471-R
Power Inductor (SMD), 470 µH, 740 mA, Shielded, 550 mA, LD Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoLD2-471-RCopy
Newark Part No.
Full Reel54K4613
Cut Tape27K7702
Product RangeLD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $1.780 | $1,780.00 |
| Total Price | $1,780.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $1.780 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.070 |
| 2000+ | $0.969 |
| 4000+ | $0.870 |
| 6000+ | $0.840 |
| 10000+ | $0.821 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoLD2-471-RCopy
Newark Part No.
Full Reel54K4613
Cut Tape27K7702
Product RangeLD Series
Technical Datasheet
Product RangeLD Series
Inductance470µH
RMS Current (Irms)740mA
Inductor ConstructionShielded
DC Resistance Max1.96ohm
Saturation Current (Isat)550mA
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7mm
Product Height5mm
SVHCTo Be Advised
Technical Specifications
Product Range
LD Series
RMS Current (Irms)
740mA
DC Resistance Max
1.96ohm
Inductance Tolerance
± 10%
Product Width
7mm
SVHC
To Be Advised
Inductance
470µH
Inductor Construction
Shielded
Saturation Current (Isat)
550mA
Product Length
7.8mm
Product Height
5mm
Technical Docs (1)
Alternatives for LD2-471-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate