Print Page
LD2-121-R
Power Inductor (SMD), 120 µH, 1.43 A, Shielded, 1.09 A, LD Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoLD2-121-R
Newark Part No.27K7688
Product RangeLD Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $1.690 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.988 |
| 2000+ | $0.897 |
| 4000+ | $0.806 |
| 6000+ | $0.777 |
| 10000+ | $0.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoLD2-121-R
Newark Part No.27K7688
Product RangeLD Series
Technical Datasheet
Inductance120µH
RMS Current (Irms)1.43A
Inductor ConstructionShielded
Saturation Current (Isat)1.09A
Product RangeLD Series
DC Resistance Max0.47ohm
Inductance Tolerance± 10%
SVHCTo Be Advised
Technical Specifications
Inductance
120µH
Inductor Construction
Shielded
Product Range
LD Series
Inductance Tolerance
± 10%
RMS Current (Irms)
1.43A
Saturation Current (Isat)
1.09A
DC Resistance Max
0.47ohm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LD2-121-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate