Print Page
LD2-100-R
Power Inductor (SMD), 10 µH, 3.83 A, Shielded, 3.45 A, LD Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoLD2-100-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel54K4596
Cut Tape27K7685
Product RangeLD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $1.250 | $1,250.00 |
| Total Price | $1,250.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $1.250 |
| 2000+ | $1.230 |
| 3000+ | $1.200 |
| 5000+ | $1.180 |
| 10000+ | $1.150 |
| 25000+ | $1.130 |
| 50000+ | $1.100 |
| 100000+ | $1.080 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.860 |
| 2000+ | $1.630 |
| 3000+ | $1.350 |
| 5000+ | $1.210 |
| 10000+ | $1.110 |
| 25000+ | $1.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoLD2-100-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel54K4596
Cut Tape27K7685
Product RangeLD Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)3.83A
Inductor ConstructionShielded
Saturation Current (Isat)3.45A
Product RangeLD Series
DC Resistance Max70mohm
Inductance Tolerance± 20%
SVHCTo Be Advised
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
LD Series
Inductance Tolerance
± 20%
RMS Current (Irms)
3.83A
Saturation Current (Isat)
3.45A
DC Resistance Max
70mohm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate