Print Page
KR-5R5V474-R
Supercapacitor, PowerStor®, EDLC, 0.47 F, 5.5 V, PC Pin, -20%, +80%, 5 mm, 1000 hours @ 70°C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoKR-5R5V474-RCopy
Newark Part No.48M4935
Product RangeKR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 50+ | $5.610 |
Price for:Each
Minimum: 500
Multiple: 500
$2,805.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoKR-5R5V474-RCopy
Newark Part No.48M4935
Product RangeKR Series
Technical Datasheet
Capacitance0.47F
Voltage(DC)5.5V
Capacitor TerminalsPC Pin
Capacitance Tolerance-20%, +80%
Product RangeKR Series
Lead Spacing5mm
Capacitor Case / PackageCoin
Lifetime @ Temperature1000 hours @ 70°C
Operating Temperature Min-25°C
Operating Temperature Max70°C
ESR50ohm
Product Length-
Product Diameter11.5mm
Product Width-
Product Height12.7mm
Capacitor MountingThrough Hole
Qualification-
SVHCNo SVHC (17-Jan-2022)
Product Overview
Eaton PowerStor® supercapacitors are unique, ultra-high capacitance devices utilizing electrochemical double-layer capacitor (EDLC) construction combined with new, high performance materials.
- High specific capacitance
- Low leakage current
- Long cycle life
- Eco-friendly
Technical Specifications
Capacitance
0.47F
Capacitor Terminals
PC Pin
Product Range
KR Series
Capacitor Case / Package
Coin
Operating Temperature Min
-25°C
ESR
50ohm
Product Diameter
11.5mm
Product Height
12.7mm
Qualification
-
Voltage(DC)
5.5V
Capacitance Tolerance
-20%, +80%
Lead Spacing
5mm
Lifetime @ Temperature
1000 hours @ 70°C
Operating Temperature Max
70°C
Product Length
-
Product Width
-
Capacitor Mounting
Through Hole
SVHC
No SVHC (17-Jan-2022)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate