Print Page
HV1625-2R7256-R
CAP, 25F, 2.7V, SUPER, RADIAL
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHV1625-2R7256-RCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.44W4221
Product RangeHV Series
Your Part Number
1 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.770 |
| 10+ | $6.400 |
| 25+ | $5.690 |
| 50+ | $5.080 |
| 100+ | $4.880 |
| 250+ | $4.680 |
| 500+ | $4.360 |
| 1000+ | $4.220 |
Price for:Each
Minimum: 1
Multiple: 1
$6.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHV1625-2R7256-RCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.44W4221
Product RangeHV Series
Technical Datasheet
Capacitance25F
Voltage(DC)2.7V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-10%, +30%
Lead Spacing7.5mm
Lifetime @ Temperature1000 hours @ 65°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR0.027ohm
Product Diameter16mm
Product Length-
Product Width-
Product Height28.4mm
Product RangeHV Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Capacitance
25F
Capacitor Terminals
Radial Leaded
Lead Spacing
7.5mm
Capacitor Case / Package
Can
ESR
0.027ohm
Product Length
-
Product Height
28.4mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
2.7V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
1000 hours @ 65°C
Capacitor Mounting
Through Hole
Product Diameter
16mm
Product Width
-
Product Range
HV Series
Operating Temperature Max
65°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for HV1625-2R7256-R
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate