Print Page
HV1325-2R7156-R
Supercapacitor, 15 F, 2.7 V, PC Pin, -10%, +30%, 5 mm, 1000 hours @ 65°C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHV1325-2R7156-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.01T0102
Product RangeHV Series
Your Part Number
247 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.580 |
| 25+ | $5.590 |
| 100+ | $4.770 |
| 250+ | $4.480 |
| 500+ | $3.820 |
| 1000+ | $3.610 |
| 2500+ | $3.540 |
Price for:Each
Minimum: 1
Multiple: 1
$6.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHV1325-2R7156-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.01T0102
Product RangeHV Series
Technical Datasheet
Capacitance15F
Voltage(DC)2.7V
Capacitor TerminalsPC Pin
Capacitance Tolerance-10%, +30%
Lead Spacing5mm
Lifetime @ Temperature1000 hours @ 65°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR0.03ohm
Product Diameter13mm
Product Length-
Product Width-
Product Height28.4mm
Product RangeHV Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Capacitance
15F
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Capacitor Case / Package
Can
ESR
0.03ohm
Product Length
-
Product Height
28.4mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
2.7V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
1000 hours @ 65°C
Capacitor Mounting
Through Hole
Product Diameter
13mm
Product Width
-
Product Range
HV Series
Operating Temperature Max
65°C
SVHC
No SVHC (17-Jan-2022)
Alternatives for HV1325-2R7156-R
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate