Print Page
HV0830-2R7605-R
Supercapacitor, 6 F, 2.7 V, PC Pin, -10%, +30%, 3.5 mm, 1000 hours @ 65°C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHV0830-2R7605-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.01T0099
Product RangeHV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.780 |
| 200+ | $2.720 |
| 300+ | $2.670 |
| 500+ | $2.610 |
| 1000+ | $2.560 |
| 2500+ | $2.500 |
| 5000+ | $2.450 |
| 10000+ | $2.390 |
Price for:Each
Minimum: 100
Multiple: 100
$278.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHV0830-2R7605-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.01T0099
Product RangeHV Series
Technical Datasheet
Capacitance6F
Voltage(DC)2.7V
Capacitor TerminalsPC Pin
Product RangeHV Series
Capacitance Tolerance-10%, +30%
Lead Spacing3.5mm
Capacitor Case / PackageCan
Lifetime @ Temperature1000 hours @ 65°C
Capacitor MountingThrough Hole
ESR0.04ohm
Product Diameter8mm
Product Length-
Product Width-
Product Height31mm
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The HV Series are high reliability, high power, ultra-high capacitance energy storage devices utilizing electromechanical double-layer capacitor (EDLC) construction combined with proprietary materials and processes. They can be applied as the sole energy storage or in combination with batteries to optimize cost, life time and run time. All products feature low ESR for high power density with environmentally friendly materials for a green power solution. Eaton supercapacitors are maintenance-free with design lifetimes up to 20 years and operating temperatures of -40°C to 85°C.
- Ultralow ESR for high power density
- UL recognized
Technical Specifications
Capacitance
6F
Capacitor Terminals
PC Pin
Capacitance Tolerance
-10%, +30%
Capacitor Case / Package
Can
Capacitor Mounting
Through Hole
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
2.7V
Product Range
HV Series
Lead Spacing
3.5mm
Lifetime @ Temperature
1000 hours @ 65°C
ESR
0.04ohm
Product Length
-
Product Height
31mm
Operating Temperature Max
65°C
SVHC
No SVHC (17-Jan-2022)
Alternatives for HV0830-2R7605-R
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate