Print Page
HV0820-2R7305-R
CAP, 3F, 2.7V, SUPER, RADIAL
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHV0820-2R7305-RCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.44W4216
Product RangeHV Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $2.160 |
| 25+ | $1.890 |
| 100+ | $1.560 |
| 250+ | $1.400 |
| 500+ | $1.290 |
| 1000+ | $1.210 |
| 2500+ | $1.140 |
| 5000+ | $1.100 |
Price for:Each
Minimum: 1
Multiple: 1
$2.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHV0820-2R7305-RCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.44W4216
Product RangeHV Series
Technical Datasheet
Capacitance3F
Voltage(DC)2.7V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-10%, +30%
Lead Spacing3.5mm
Lifetime @ Temperature1000 hours @ 65°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR0.08ohm
Product Diameter8mm
Product Length-
Product Width-
Product Height21mm
Product RangeHV Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
3F
Capacitor Terminals
Radial Leaded
Lead Spacing
3.5mm
Capacitor Case / Package
Can
ESR
0.08ohm
Product Length
-
Product Height
21mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
2.7V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
1000 hours @ 65°C
Capacitor Mounting
Through Hole
Product Diameter
8mm
Product Width
-
Product Range
HV Series
Operating Temperature Max
65°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for HV0820-2R7305-R
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate