Print Page
HS1225-3R8127-R
Supercapacitor, 120 F, PC Pin, ± 20%, 5 mm, 1000 hours @ 70°C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHS1225-3R8127-RCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.82AH1690
Product RangeHS Series
Your Part Number
19 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.570 |
| 5+ | $11.340 |
| 10+ | $11.110 |
| 25+ | $10.880 |
| 100+ | $10.640 |
| 500+ | $10.410 |
| 1000+ | $10.180 |
Price for:Each
Minimum: 1
Multiple: 1
$11.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHS1225-3R8127-RCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.82AH1690
Product RangeHS Series
Technical Datasheet
Capacitance120F
Voltage(DC)-
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
Lead Spacing5mm
Lifetime @ Temperature1000 hours @ 70°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR0.2ohm
Product Diameter12.9mm
Product Length-
Product Width-
Product Height27mm
Product RangeHS Series
Operating Temperature Min-15°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Alternatives for HS1225-3R8127-R
2 Products Found
Technical Specifications
Capacitance
120F
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Capacitor Case / Package
Can
ESR
0.2ohm
Product Length
-
Product Height
27mm
Operating Temperature Min
-15°C
Qualification
-
Voltage(DC)
-
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 70°C
Capacitor Mounting
Through Hole
Product Diameter
12.9mm
Product Width
-
Product Range
HS Series
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability