Print Page
HCV1206-R90-R
Power Inductor (SMD), 900 nH, 14 A, Semishielded, 28 A, HCV1206 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCV1206-R90-R
Newark Part No.94AC2936
Product RangeHCV1206 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 550
Multiple: 550
$2,596.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCV1206-R90-R
Newark Part No.94AC2936
Product RangeHCV1206 Series
Technical Datasheet
Inductance900nH
RMS Current (Irms)14A
Inductor ConstructionSemishielded
Saturation Current (Isat)28A
Power Inductor Case12.2mm x 9.8mm x 5.1mm
Product RangeHCV1206 Series
Inductor Case / Package-
DC Resistance Max4.6mohm
Inductance Tolerance± 10%
Product Length12.2mm
Product Width9.8mm
Product Height5.1mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
900nH
Inductor Construction
Semishielded
Power Inductor Case
12.2mm x 9.8mm x 5.1mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
9.8mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
14A
Saturation Current (Isat)
28A
Product Range
HCV1206 Series
DC Resistance Max
4.6mohm
Product Length
12.2mm
Product Height
5.1mm
Technical Docs (1)
Alternatives for HCV1206-R90-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability