Print Page
HCM1A2213V2-470-R
Power Inductor (SMD), AEC-Q200, 47 µH, 10 A, Shielded, 15 A, HCM1A2213V2 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1A2213V2-470-R
Newark Part No.41AH4129
Product RangeHCM1A2213V2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.910 |
| 400+ | $6.770 |
| 800+ | $6.570 |
| 1600+ | $6.190 |
| 2400+ | $5.900 |
Price for:Each (Supplied on Full Reel)
Minimum: 100
Multiple: 100
$691.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1A2213V2-470-R
Newark Part No.41AH4129
Product RangeHCM1A2213V2 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)15A
Power Inductor Case22.48mm x 22mm x 13mm
Product RangeHCM1A2213V2 Series
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.0177ohm
Product Length22.48mm
Product Width22mm
Product Height13mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Power Inductor Case
22.48mm x 22mm x 13mm
Inductor Case / Package
-
DC Resistance Max
0.0177ohm
Product Width
22mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
10A
Saturation Current (Isat)
15A
Product Range
HCM1A2213V2 Series
Inductance Tolerance
± 20%
Product Length
22.48mm
Product Height
13mm
Technical Docs (1)
Alternatives for HCM1A2213V2-470-R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate