Print Page
HCM1A2213V2-150-R
Power Inductor (SMD), AEC-Q200, 15 µH, 17 A, Shielded, 24 A, HCM1A2213V2 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1A2213V2-150-RCopy
Newark Part No.
Full Reel41AH4117
Re-Reel41AH4116
Cut Tape41AH4116
Product RangeHCM1A2213V2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 100 | $11.470 | $1,147.00 |
| Total Price | $1,147.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $11.470 |
| 250+ | $10.660 |
| 500+ | $8.900 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $7.200 |
| 400+ | $7.050 |
| 800+ | $6.840 |
| 1600+ | $6.440 |
| 2400+ | $6.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1A2213V2-150-RCopy
Newark Part No.
Full Reel41AH4117
Re-Reel41AH4116
Cut Tape41AH4116
Product RangeHCM1A2213V2 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)17A
Inductor ConstructionShielded
Saturation Current (Isat)24A
Power Inductor Case22.48mm x 22mm x 13mm
Product RangeHCM1A2213V2 Series
Inductor Case / Package-
DC Resistance Max6mohm
Inductance Tolerance± 20%
Product Length22.48mm
Product Width22mm
Product Height13mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Power Inductor Case
22.48mm x 22mm x 13mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
22mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
17A
Saturation Current (Isat)
24A
Product Range
HCM1A2213V2 Series
DC Resistance Max
6mohm
Product Length
22.48mm
Product Height
13mm
Technical Docs (1)
Alternatives for HCM1A2213V2-150-R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate