Print Page
HCM1A1707V2-680-R
Power Inductor (SMD), AEC-Q200, 68 µH, 5 A, Shielded, 6.8 A, HCM1A1707V2 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1A1707V2-680-R
Newark Part No.41AH4104
Product RangeHCM1A1707V2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 200
Multiple: 200
$870.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1A1707V2-680-R
Newark Part No.41AH4104
Product RangeHCM1A1707V2 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)6.8A
Power Inductor Case17.15mm x 17.15mm x 7mm
Product RangeHCM1A1707V2 Series
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max60mohm
Product Length17.15mm
Product Width17.15mm
Product Height7mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Power Inductor Case
17.15mm x 17.15mm x 7mm
Inductor Case / Package
-
DC Resistance Max
60mohm
Product Width
17.15mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
5A
Saturation Current (Isat)
6.8A
Product Range
HCM1A1707V2 Series
Inductance Tolerance
± 20%
Product Length
17.15mm
Product Height
7mm
Technical Docs (1)
Alternatives for HCM1A1707V2-680-R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate