Print Page
HCM1A1707V2-3R3-R
Power Inductor (SMD), AEC-Q200, 3.3 µH, 19.5 A, Shielded, 28 A, HCM1A1707V2 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1A1707V2-3R3-R
Newark Part No.41AH4094
Product RangeHCM1A1707V2 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $4.350 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $2.640 |
| 2000+ | $2.520 |
| 4000+ | $2.340 |
| 8000+ | $2.180 |
| 12000+ | $2.100 |
| 20000+ | $2.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1A1707V2-3R3-R
Newark Part No.41AH4094
Product RangeHCM1A1707V2 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)19.5A
Inductor ConstructionShielded
Saturation Current (Isat)28A
Product RangeHCM1A1707V2 Series
Power Inductor Case17.15mm x 17.15mm x 7mm
Inductor Case / Package-
DC Resistance Max0.00327ohm
Inductance Tolerance± 20%
Product Length17.15mm
Product Width17.15mm
Product Height7mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
HCM1A1707V2 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.15mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
19.5A
Saturation Current (Isat)
28A
Power Inductor Case
17.15mm x 17.15mm x 7mm
DC Resistance Max
0.00327ohm
Product Length
17.15mm
Product Height
7mm
Technical Docs (1)
Alternatives for HCM1A1707V2-3R3-R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate