Print Page
HCM1A1307V2-150-R
Power Inductor (SMD), AEC-Q200, 15 µH, 7 A, Shielded, 11 A, HCM1A1307V2 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1A1307V2-150-R
Newark Part No.
Re-Reel41AH4058
Cut Tape41AH4058
Product RangeHCM1A1307V2 Series
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1A1307V2-150-R
Newark Part No.
Re-Reel41AH4058
Cut Tape41AH4058
Product RangeHCM1A1307V2 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)7A
Inductor ConstructionShielded
Saturation Current (Isat)11A
Product RangeHCM1A1307V2 Series
Power Inductor Case13.45mm x 12.6mm x 6.5mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.0234ohm
Product Length13.45mm
Product Width12.6mm
Product Height6.5mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
HCM1A1307V2 Series
Inductor Case / Package
-
DC Resistance Max
0.0234ohm
Product Width
12.6mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
7A
Saturation Current (Isat)
11A
Power Inductor Case
13.45mm x 12.6mm x 6.5mm
Inductance Tolerance
± 20%
Product Length
13.45mm
Product Height
6.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate