Print Page
HCM1A1105V2-470-R
Power Inductor (SMD), AEC-Q200, 47 µH, 3 A, Shielded, 3 A, HCM1A1105V2 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1A1105V2-470-RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.41AH3987
Product RangeHCM1A1105V2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.080 |
| 1000+ | $1.020 |
| 1500+ | $0.986 |
| 2500+ | $0.944 |
| 5000+ | $0.918 |
| 12500+ | $0.891 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$540.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1A1105V2-470-RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.41AH3987
Product RangeHCM1A1105V2 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)3A
Product RangeHCM1A1105V2 Series
Power Inductor Case10.8mm x 10mm x 5mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.117ohm
Product Length10.8mm
Product Width10mm
Product Height5mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
HCM1A1105V2 Series
Inductor Case / Package
-
DC Resistance Max
0.117ohm
Product Width
10mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
3A
Saturation Current (Isat)
3A
Power Inductor Case
10.8mm x 10mm x 5mm
Inductance Tolerance
± 20%
Product Length
10.8mm
Product Height
5mm
Technical Docs (1)
Alternatives for HCM1A1105V2-470-R
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate