Print Page
HCM1A1105V2-1R5-R
Power Inductor (SMD), AEC-Q200, 1.5 µH, 16.5 A, Shielded, 20 A, HCM1A1105V2 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1A1105V2-1R5-RCopy
Newark Part No.
Full Reel41AH3967
Cut Tape41AH3966
Product RangeHCM1A1105V2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $1.670 | $835.00 |
| Total Price | $835.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 250+ | $1.670 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 1000+ | $1.070 |
| 2000+ | $1.010 |
| 4000+ | $0.911 |
| 6000+ | $0.878 |
| 10000+ | $0.845 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1A1105V2-1R5-RCopy
Newark Part No.
Full Reel41AH3967
Cut Tape41AH3966
Product RangeHCM1A1105V2 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)16.5A
Inductor ConstructionShielded
Saturation Current (Isat)20A
Power Inductor Case10.8mm x 10mm x 5mm
Product RangeHCM1A1105V2 Series
Inductor Case / Package-
DC Resistance Max0.00334ohm
Inductance Tolerance± 20%
Product Length10.8mm
Product Width10mm
Product Height5mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Power Inductor Case
10.8mm x 10mm x 5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
16.5A
Saturation Current (Isat)
20A
Product Range
HCM1A1105V2 Series
DC Resistance Max
0.00334ohm
Product Length
10.8mm
Product Height
5mm
Technical Docs (1)
Alternatives for HCM1A1105V2-1R5-R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate