Print Page
HCM1A1105V2-100-R
Power Inductor (SMD), AEC-Q200, 10 µH, 6.2 A, Shielded, 7 A, HCM1A1105V2 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1A1105V2-100-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.41AH3969
Product RangeHCM1A1105V2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 1000+ | $1.070 |
| 2000+ | $1.010 |
| 4000+ | $0.911 |
| 6000+ | $0.878 |
| 10000+ | $0.845 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$570.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1A1105V2-100-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.41AH3969
Product RangeHCM1A1105V2 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)6.2A
Inductor ConstructionShielded
Saturation Current (Isat)7A
Power Inductor Case10.8mm x 10mm x 5mm
Product RangeHCM1A1105V2 Series
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max27mohm
Product Length10.8mm
Product Width10mm
Product Height5mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
10.8mm x 10mm x 5mm
Inductor Case / Package
-
DC Resistance Max
27mohm
Product Width
10mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
6.2A
Saturation Current (Isat)
7A
Product Range
HCM1A1105V2 Series
Inductance Tolerance
± 20%
Product Length
10.8mm
Product Height
5mm
Technical Docs (1)
Alternatives for HCM1A1105V2-100-R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate