Print Page
HCM1A1104V2-220-R
Power Inductor (SMD), AEC-Q200, 22 µH, 3.8 A, Shielded, 4.6 A, HCM1A1104V2 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1A1104V2-220-R
Newark Part No.
Re-Reel41AH3936
Cut Tape41AH3936
Product RangeHCM1A1104V2 Series
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1A1104V2-220-R
Newark Part No.
Re-Reel41AH3936
Cut Tape41AH3936
Product RangeHCM1A1104V2 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)3.8A
Inductor ConstructionShielded
Saturation Current (Isat)4.6A
Product RangeHCM1A1104V2 Series
Power Inductor Case10.8mm x 10mm x 4mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.065ohm
Product Length10.8mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
HCM1A1104V2 Series
Inductor Case / Package
-
DC Resistance Max
0.065ohm
Product Width
10mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
3.8A
Saturation Current (Isat)
4.6A
Power Inductor Case
10.8mm x 10mm x 4mm
Inductance Tolerance
± 20%
Product Length
10.8mm
Product Height
4mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate