Print Page
HCM0703-6R8-R
Power Inductor (SMD), 6.8 µH, 4.5 A, Shielded, 8 A, HCM0703 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM0703-6R8-R
Newark Part No.
Full Reel69R5508
Re-Reel77R1544
Cut Tape77R1544
Product RangeHCM0703 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.870 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.650 |
| 2000+ | $1.580 |
| 4000+ | $1.450 |
| 6000+ | $1.410 |
| 10000+ | $1.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM0703-6R8-R
Newark Part No.
Full Reel69R5508
Re-Reel77R1544
Cut Tape77R1544
Product RangeHCM0703 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)4.5A
Inductor ConstructionShielded
Product RangeHCM0703 Series
Saturation Current (Isat)8A
Power Inductor Case7.1mm x 6.8mm x 3mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max60mohm
Product Length7.1mm
Product Width6.8mm
Product Height3mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Saturation Current (Isat)
8A
Inductor Case / Package
-
DC Resistance Max
60mohm
Product Width
6.8mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
4.5A
Product Range
HCM0703 Series
Power Inductor Case
7.1mm x 6.8mm x 3mm
Inductance Tolerance
± 20%
Product Length
7.1mm
Product Height
3mm
Technical Docs (2)
Alternatives for HCM0703-6R8-R
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate