Print Page
HCM0503-4R7-R
Power Inductor (SMD), 4.7 µH, 4.5 A, Shielded, 5.5 A, HCM0503 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM0503-4R7-R
Newark Part No.99AJ4134
Product RangeHCM0503 Series
Your Part Number
Technical Datasheet
1,960 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 10+ | $1.130 |
| 25+ | $1.040 |
| 50+ | $0.950 |
| 100+ | $0.887 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.050 |
| 4000+ | $1.030 |
| 6000+ | $1.010 |
| 10000+ | $0.985 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM0503-4R7-R
Newark Part No.99AJ4134
Product RangeHCM0503 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)4.5A
Inductor ConstructionShielded
Saturation Current (Isat)5.5A
Product RangeHCM0503 Series
Power Inductor Case5.15mm x 5.1mm x 3mm
Inductor Case / Package-
DC Resistance Max60mohm
Inductance Tolerance± 20%
Product Length5.15mm
Product Width5.1mm
Product Height3mm
SVHCTo Be Advised
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
HCM0503 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.1mm
SVHC
To Be Advised
RMS Current (Irms)
4.5A
Saturation Current (Isat)
5.5A
Power Inductor Case
5.15mm x 5.1mm x 3mm
DC Resistance Max
60mohm
Product Length
5.15mm
Product Height
3mm
Technical Docs (2)
Alternatives for HCM0503-4R7-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability