Print Page
HC9-3R3-R
Power Inductor (SMD), 3.3 µH, 14.3 A, Shielded, 22 A, HC9 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHC9-3R3-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel54K4569
Cut Tape27K7635
Product RangeHC9 Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.970 | $3.97 |
| Total Price | $3.97 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $3.970 |
| 25+ | $3.800 |
| 100+ | $3.620 |
| 250+ | $3.440 |
| 500+ | $3.270 |
| 1000+ | $3.090 |
| 5000+ | $2.960 |
Full Reel
| Quantity | Price |
|---|---|
| 450+ | $3.280 |
| 1350+ | $2.870 |
| 2250+ | $2.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHC9-3R3-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel54K4569
Cut Tape27K7635
Product RangeHC9 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)14.3A
Inductor ConstructionShielded
Saturation Current (Isat)22A
Product RangeHC9 Series
Power Inductor Case14.1mm x 13.1mm x 7.5mm
Inductor Case / Package-
DC Resistance Max0.00487ohm
Inductance Tolerance± 15%
Product Length14.1mm
Product Width13.1mm
Product Height7.5mm
SVHCNo SVHC (17-Jan-2022)
Alternatives for HC9-3R3-R
3 Products Found
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
HC9 Series
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
13.1mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
14.3A
Saturation Current (Isat)
22A
Power Inductor Case
14.1mm x 13.1mm x 7.5mm
DC Resistance Max
0.00487ohm
Product Length
14.1mm
Product Height
7.5mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate