Print Page
HC8LP-R75-R
Power Inductor (SMD), 750 nH, 15.6 A, Shielded, 24 A, HC8LP Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHC8LP-R75-R
Newark Part No.
Full Reel54K4562
Cut Tape27K7628
Product RangeHC8LP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 800 | $9.090 | $7,272.00 |
| Total Price | $7,272.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 100+ | $9.090 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $4.610 |
| 1600+ | $4.340 |
| 2400+ | $4.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHC8LP-R75-R
Newark Part No.
Full Reel54K4562
Cut Tape27K7628
Product RangeHC8LP Series
Technical Datasheet
Inductance750nH
RMS Current (Irms)15.6A
Inductor ConstructionShielded
Saturation Current (Isat)24A
Product RangeHC8LP Series
DC Resistance Max0.0047ohm
Inductance Tolerance± 20%
SVHCTo Be Advised
Technical Specifications
Inductance
750nH
Inductor Construction
Shielded
Product Range
HC8LP Series
Inductance Tolerance
± 20%
RMS Current (Irms)
15.6A
Saturation Current (Isat)
24A
DC Resistance Max
0.0047ohm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for HC8LP-R75-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate