Print Page
HC8-R75-R
Power Inductor (SMD), 750 nH, 18.8 A, Shielded, 32.7 A, HC8 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHC8-R75-R
Newark Part No.
Full Reel27K7624
Cut Tape29K6223
Product RangeHC8 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 800 | $8.150 | $6,520.00 |
| Total Price | $6,520.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 100+ | $8.150 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $6.160 |
| 1600+ | $5.880 |
| 2400+ | $5.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHC8-R75-R
Newark Part No.
Full Reel27K7624
Cut Tape29K6223
Product RangeHC8 Series
Technical Datasheet
Inductance750nH
RMS Current (Irms)18.8A
Inductor ConstructionShielded
Saturation Current (Isat)32.7A
Product RangeHC8 Series
DC Resistance Max3.4mohm
Inductance Tolerance± 20%
SVHCTo Be Advised
Technical Specifications
Inductance
750nH
Inductor Construction
Shielded
Product Range
HC8 Series
Inductance Tolerance
± 20%
RMS Current (Irms)
18.8A
Saturation Current (Isat)
32.7A
DC Resistance Max
3.4mohm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for HC8-R75-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate