Print Page
HC7-4R7-R
Power Inductor (SMD), 4.7 µH, 9.8 A, Shielded, 17.3 A, HC7 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHC7-4R7-R
Newark Part No.
Full Reel54K4559
Re-Reel27K7621
Cut Tape27K7621
Product RangeHC7 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 610 | $4.970 | $3,031.70 |
| Total Price | $3,031.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $4.970 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $4.280 |
| 2000+ | $4.070 |
| 4000+ | $3.790 |
| 8000+ | $3.530 |
| 12000+ | $3.400 |
| 20000+ | $3.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHC7-4R7-R
Newark Part No.
Full Reel54K4559
Re-Reel27K7621
Cut Tape27K7621
Product RangeHC7 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)9.8A
Inductor ConstructionShielded
Saturation Current (Isat)17.3A
Product RangeHC7 Series
Power Inductor Case13.8mm x 13mm x 5.5mm
Inductance Tolerance± 20%
DC Resistance Max9mohm
Product Length13.8mm
Product Width13mm
Product Height5.5mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
HC7 Series
Inductance Tolerance
± 20%
Product Length
13.8mm
Product Height
5.5mm
RMS Current (Irms)
9.8A
Saturation Current (Isat)
17.3A
Power Inductor Case
13.8mm x 13mm x 5.5mm
DC Resistance Max
9mohm
Product Width
13mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for HC7-4R7-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate