Print Page
HC7-2R2-R
Power Inductor (SMD), 2.2 µH, 13 A, Shielded, 23.6 A, HC7 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHC7-2R2-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel54K4557
Cut Tape27K7619
Product RangeHC7 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 610 | $5.570 | $3,397.70 |
| Total Price | $3,397.70 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 610+ | $5.570 |
| 1220+ | $5.470 |
| 1830+ | $5.380 |
| 3050+ | $5.280 |
| 6100+ | $5.170 |
| 15250+ | $5.070 |
| 30500+ | $4.960 |
Full Reel
| Quantity | Price |
|---|---|
| 610+ | $5.040 |
| 1830+ | $4.920 |
| 3050+ | $4.780 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHC7-2R2-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel54K4557
Cut Tape27K7619
Product RangeHC7 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)13A
Inductor ConstructionShielded
Saturation Current (Isat)23.6A
Product RangeHC7 Series
DC Resistance Max5.2mohm
Inductance Tolerance± 20%
SVHCTo Be Advised
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
HC7 Series
Inductance Tolerance
± 20%
RMS Current (Irms)
13A
Saturation Current (Isat)
23.6A
DC Resistance Max
5.2mohm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate