Print Page
HC2LP-R68-R
Power Inductor (SMD), 680 nH, 52.9 A, Shielded, 50 A, HC2LP Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHC2LP-R68-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel54K4548
Cut Tape27K7610
Product RangeHC2LP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 130 | $9.910 | $1,288.30 |
| Total Price | $1,288.30 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 130+ | $9.910 |
| 260+ | $9.520 |
| 390+ | $8.990 |
| 650+ | $8.590 |
| 1300+ | $7.820 |
| 3250+ | $7.260 |
| 6500+ | $5.880 |
Full Reel
| Quantity | Price |
|---|---|
| 130+ | $6.080 |
| 390+ | $5.960 |
| 650+ | $5.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHC2LP-R68-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel54K4548
Cut Tape27K7610
Product RangeHC2LP Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)52.9A
Inductor ConstructionShielded
Saturation Current (Isat)50A
Product RangeHC2LP Series
DC Resistance Max600µohm
Inductance Tolerance± 20%
SVHCTo Be Advised
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
HC2LP Series
Inductance Tolerance
± 20%
RMS Current (Irms)
52.9A
Saturation Current (Isat)
50A
DC Resistance Max
600µohm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate