Print Page
HB1860-2R5117-R
Supercapacitor, 110 F, 2.5 V, Radial Leaded, -10%, +30%, 7.5 mm, 1000 hours @ 70°C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHB1860-2R5117-R
Newark Part No.47AM9365
Product RangeHB Series
Your Part Number
22 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.040 |
| 5+ | $19.020 |
| 10+ | $17.030 |
| 25+ | $15.480 |
| 50+ | $14.630 |
| 100+ | $14.000 |
| 250+ | $13.050 |
Price for:Each
Minimum: 1
Multiple: 1
$20.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHB1860-2R5117-R
Newark Part No.47AM9365
Product RangeHB Series
Technical Datasheet
Capacitance110F
Voltage(DC)2.5V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-10%, +30%
Lead Spacing7.5mm
Lifetime @ Temperature1000 hours @ 70°C
Capacitor Case / Package-
Capacitor MountingThrough Hole
ESR0.02ohm
Product Diameter18mm
Product Length-
Product Width-
Product Height60.5mm
Product RangeHB Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
110F
Capacitor Terminals
Radial Leaded
Lead Spacing
7.5mm
Capacitor Case / Package
-
ESR
0.02ohm
Product Length
-
Product Height
60.5mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
2.5V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
1000 hours @ 70°C
Capacitor Mounting
Through Hole
Product Diameter
18mm
Product Width
-
Product Range
HB Series
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate