Print Page
GLD-1-1/2
Indicating Fuse, Striker Pin, 1.5 A, GLD Series, 125 V, Fast Acting
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoGLD-1-1/2Copy
Newark Part No.02B3251
Product RangeGLD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 5+ | $56.450 |
| 10+ | $52.340 |
| 25+ | $48.230 |
| 50+ | $45.210 |
| 100+ | $42.750 |
| 250+ | $38.910 |
Price for:Each
Minimum: 5
Multiple: 5
$282.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoGLD-1-1/2Copy
Newark Part No.02B3251
Product RangeGLD Series
Technical Datasheet
Alarm Indicating Fuse TypeStriker Pin
Fuse Current1.5A
Product RangeGLD Series
Voltage Rating VAC125V
Voltage Rating VDC-
Blow CharacteristicFast Acting
SVHCTo Be Advised
Technical Specifications
Alarm Indicating Fuse Type
Striker Pin
Product Range
GLD Series
Voltage Rating VDC
-
SVHC
To Be Advised
Fuse Current
1.5A
Voltage Rating VAC
125V
Blow Characteristic
Fast Acting
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate