Print Page
EXL1V0705-5R6-R
Power Inductor (SMD), 5.6 µH, 10 A, Shielded, 11 A, EXL1V0705 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoEXL1V0705-5R6-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel92AH1401
Re-Reel99AJ4130RL
Cut Tape99AJ4130
Product RangeEXL1V0705 Series
Your Part Number
263 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.840 | $0.84 |
| Total Price | $0.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.840 |
| 25+ | $0.691 |
| 100+ | $0.568 |
| 250+ | $0.554 |
| 500+ | $0.541 |
| 1000+ | $0.527 |
| 5000+ | $0.442 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $0.850 |
| 2400+ | $0.833 |
| 4000+ | $0.816 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoEXL1V0705-5R6-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel92AH1401
Re-Reel99AJ4130RL
Cut Tape99AJ4130
Product RangeEXL1V0705 Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)11A
Product RangeEXL1V0705 Series
Inductor Case / Package-
Power Inductor Case-
Inductance Tolerance± 20%
DC Resistance Max0.0172ohm
Product Length8.4mm
Product Width8mm
Product Height4.8mm
SVHCTo Be Advised
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
EXL1V0705 Series
Power Inductor Case
-
DC Resistance Max
0.0172ohm
Product Width
8mm
SVHC
To Be Advised
RMS Current (Irms)
10A
Saturation Current (Isat)
11A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Length
8.4mm
Product Height
4.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate