Print Page
EM290911
Wire-To-Board Terminal Block, 9.52 mm, 11 Positions, 24 AWG, 10 AWG, Screw
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoEM290911
Newark Part No.98AC9835
Product RangeEuroMag EM2909 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $8.460 |
| 250+ | $7.820 |
| 500+ | $7.330 |
| 1000+ | $6.940 |
Price for:Each
Minimum: 100
Multiple: 100
$846.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoEM290911
Newark Part No.98AC9835
Product RangeEuroMag EM2909 Series
Technical Datasheet
Pitch Spacing9.52mm
No. of Positions11Positions
Wire Size AWG Min24AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current30A
Rated Voltage600V
Block OrientationThrough Hole 35°
Product RangeEuroMag EM2909 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pitch Spacing
9.52mm
Wire Size AWG Min
24AWG
Conductor Area CSA
-
Rated Current
30A
Block Orientation
Through Hole 35°
SVHC
No SVHC (17-Jan-2022)
No. of Positions
11Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
600V
Product Range
EuroMag EM2909 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate