Print Page
EM280209
Wire-To-Board Terminal Block, 2.54 mm, 9 Positions, 28 AWG, 20 AWG, Push In
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoEM280209
Newark Part No.98AC9775
Product RangeEuroMag EM2802 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.910 |
| 250+ | $6.380 |
| 500+ | $5.970 |
| 1000+ | $5.640 |
Price for:Each
Minimum: 100
Multiple: 100
$691.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoEM280209
Newark Part No.98AC9775
Product RangeEuroMag EM2802 Series
Technical Datasheet
Pitch Spacing2.54mm
No. of Positions9Positions
Wire Size AWG Min28AWG
Wire Size AWG Max20AWG
Conductor Area CSA-
Wire Connection MethodPush In
Rated Current4A
Rated Voltage150V
Block OrientationThrough Hole 30°
Product RangeEuroMag EM2802 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pitch Spacing
2.54mm
Wire Size AWG Min
28AWG
Conductor Area CSA
-
Rated Current
4A
Block Orientation
Through Hole 30°
SVHC
No SVHC (17-Jan-2022)
No. of Positions
9Positions
Wire Size AWG Max
20AWG
Wire Connection Method
Push In
Rated Voltage
150V
Product Range
EuroMag EM2802 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate