Print Page
EM278306
Wire-To-Board Terminal Block, 3.5 mm, 6 Positions, 20 AWG, 14 AWG, Push In
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoEM278306
Newark Part No.98AC9665
Product RangeEuroMag EM2783 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.69 |
| 250+ | $1.54 |
| 500+ | $1.44 |
| 1000+ | $1.34 |
Price for:Each
Minimum: 100
Multiple: 100
$169.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoEM278306
Newark Part No.98AC9665
Product RangeEuroMag EM2783 Series
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions6Positions
Wire Size AWG Min20AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Wire Connection MethodPush In
Rated Current6A
Rated Voltage300V
Block OrientationThrough Hole 45°
Product RangeEuroMag EM2783 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
20AWG
Conductor Area CSA
-
Rated Current
6A
Block Orientation
Through Hole 45°
SVHC
No SVHC (17-Jan-2022)
No. of Positions
6Positions
Wire Size AWG Max
14AWG
Wire Connection Method
Push In
Rated Voltage
300V
Product Range
EuroMag EM2783 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate