Print Page
EM256502H-BK
Pluggable Terminal Block, 5.08 mm, 2 Positions, Screw
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoEM256502H-BK
Newark Part No.83R4742
Product RangeEuroMag EM2565 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.400 |
| 250+ | $1.350 |
| 500+ | $1.270 |
| 1000+ | $1.140 |
Price for:Each
Minimum: 100
Multiple: 100
$140.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoEM256502H-BK
Newark Part No.83R4742
Product RangeEuroMag EM2565 Series
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions2Positions
Wire Size (AWG)24AWG to 12AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current16A
Rated Voltage300V
Product RangeEuroMag EM2565 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
24AWG to 12AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
No SVHC (17-Jan-2022)
No. of Positions
2Positions
Conductor Area CSA
-
Rated Current
16A
Product Range
EuroMag EM2565 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability