Print Page
EM240302
Wire-To-Board Terminal Block, 2-Tier, 3.81 mm, 2 Positions, 26 AWG, 16 AWG, Screw
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoEM240302Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.98AC9360
Product RangeEuroMag EM2403 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.280 |
| 250+ | $2.100 |
| 500+ | $1.970 |
| 1000+ | $1.860 |
Price for:Each
Minimum: 100
Multiple: 100
$228.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoEM240302Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.98AC9360
Product RangeEuroMag EM2403 Series
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions2Positions
Wire Size AWG Min26AWG
Wire Size AWG Max16AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeEuroMag EM2403 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pitch Spacing
3.81mm
Wire Size AWG Min
26AWG
Conductor Area CSA
-
Rated Current
10A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (17-Jan-2022)
No. of Positions
2Positions
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
EuroMag EM2403 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate