Print Page
EM221109H
Terminal Block, Header, 3.81 mm, 9 Positions, 10 A, 300 V, Through Hole Right Angle
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON ELECTRONICS |
|---|---|
| Manufacturer Part No | EM221109HCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 98AC9272 |
| Product Range | EuroMag EM2211 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.520 |
| 200+ | $3.960 |
| 500+ | $3.280 |
| 1000+ | $2.940 |
Price for:Each
Minimum: 100
Multiple: 100
$452.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON ELECTRONICS |
|---|---|
| Manufacturer Part No | EM221109HCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 98AC9272 |
| Product Range | EuroMag EM2211 Series |
| Technical Datasheet | |
| Gender | Header |
| Pitch Spacing | 3.81mm |
| No. of Positions | 9Positions |
| Rated Current | 10A |
| Rated Voltage | 300V |
| Block Orientation | Through Hole Right Angle |
| Product Range | EuroMag EM2211 Series |
| SVHC | No SVHC (17-Jan-2022) |
Technical Specifications
| Gender | Header |
|---|---|
| No. of Positions | 9Positions |
| Rated Voltage | 300V |
| Product Range | EuroMag EM2211 Series |
| Pitch Spacing | 3.81mm |
|---|---|
| Rated Current | 10A |
| Block Orientation | Through Hole Right Angle |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |