Print Page
EM221104V
Terminal Block, Header, 3.81 mm, 4 Positions, 10 A, 300 V, Through Hole Vertical
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON ELECTRONICS |
|---|---|
| Manufacturer Part No | EM221104VCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 98AC9263 |
| Product Range | EuroMag EM2211 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.430 |
| 200+ | $2.210 |
| 500+ | $2.020 |
| 1000+ | $1.730 |
| 2500+ | $1.650 |
Price for:Each
Minimum: 100
Multiple: 100
$243.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON ELECTRONICS |
|---|---|
| Manufacturer Part No | EM221104VCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 98AC9263 |
| Product Range | EuroMag EM2211 Series |
| Technical Datasheet | |
| Gender | Header |
| Pitch Spacing | 3.81mm |
| No. of Positions | 4Positions |
| Rated Current | 10A |
| Rated Voltage | 300V |
| Block Orientation | Through Hole Vertical |
| Product Range | EuroMag EM2211 Series |
| SVHC | No SVHC (17-Jan-2022) |
Technical Specifications
| Gender | Header |
|---|---|
| No. of Positions | 4Positions |
| Rated Voltage | 300V |
| Product Range | EuroMag EM2211 Series |
| Pitch Spacing | 3.81mm |
|---|---|
| Rated Current | 10A |
| Block Orientation | Through Hole Vertical |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |