Print Page
DRQ74-R33-R
POWER INDUCTOR, 330NH, 6.2A, 20%
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRQ74-R33-R
Newark Part No.
Full Reel54K4486
Cut Tape27K7267
Product RangeDRQ Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $1.830 |
Full Reel
| Quantity | Price |
|---|---|
| 1100+ | $1.080 |
| 2200+ | $1.040 |
| 5500+ | $1.010 |
| 11000+ | $0.921 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRQ74-R33-R
Newark Part No.
Full Reel54K4486
Cut Tape27K7267
Product RangeDRQ Series
Technical Datasheet
Product RangeDRQ Series
Inductance330nH
Inductance, Parallel294nH
RMS Current, Parallel6.2A
Saturation Current, Parallel18.4A
DC Resistance Max, Parallel0.0074ohm
SVHCTo Be Advised
Technical Specifications
Product Range
DRQ Series
Inductance, Parallel
294nH
Saturation Current, Parallel
18.4A
SVHC
To Be Advised
Inductance
330nH
RMS Current, Parallel
6.2A
DC Resistance Max, Parallel
0.0074ohm
Technical Docs (2)
Alternatives for DRQ74-R33-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate