Print Page
DRQ74-1R5-R
POWER INDUCTOR, 1.5UH, 4.96A, 20%
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRQ74-1R5-RCopy
Newark Part No.
Full Reel54K4488
Cut Tape27K7269
Product RangeDRQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1100 | $1.920 | $2,112.00 |
| Total Price | $2,112.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $1.920 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.220 |
| 2000+ | $1.150 |
| 4000+ | $1.040 |
| 6000+ | $0.995 |
| 10000+ | $0.958 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRQ74-1R5-RCopy
Newark Part No.
Full Reel54K4488
Cut Tape27K7269
Product RangeDRQ Series
Technical Datasheet
Product RangeDRQ Series
Inductance1.5µH
Inductance, Parallel1.422µH
RMS Current, Parallel4.96A
Saturation Current, Parallel8.35A
DC Resistance Max, Parallel0.0115ohm
SVHCTo Be Advised
Technical Specifications
Product Range
DRQ Series
Inductance, Parallel
1.422µH
Saturation Current, Parallel
8.35A
SVHC
To Be Advised
Inductance
1.5µH
RMS Current, Parallel
4.96A
DC Resistance Max, Parallel
0.0115ohm
Technical Docs (2)
Alternatives for DRQ74-1R5-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate