Print Page
DRQ127-8R2-R
POWER INDUCTOR, 8.2UH, 6.32A, 20%, FULL REEL
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRQ127-8R2-R
Newark Part No.54K4460
Product RangeDRQ Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.660 |
| 1000+ | $1.560 |
| 2000+ | $1.470 |
| 4000+ | $1.330 |
| 6000+ | $1.280 |
| 10000+ | $1.230 |
Price for:Each (Supplied on Full Reel)
Minimum: 350
Multiple: 350
$581.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRQ127-8R2-R
Newark Part No.54K4460
Product RangeDRQ Series
Technical Datasheet
Product RangeDRQ Series
Inductance, Parallel8.861µH
RMS Current, Parallel6.32A
Saturation Current, Parallel12.2A
DC Resistance Max, Parallel0.0157ohm
Leakage Inductance-
Turns Ratio1:1
Product Length12.5mm
Product Width12.5mm
Product Height8mm
Inductor MountingSurface Mount
Operating Temperature Min125°C
Operating Temperature Max-40°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
DRQ Series
RMS Current, Parallel
6.32A
DC Resistance Max, Parallel
0.0157ohm
Turns Ratio
1:1
Product Width
12.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
-40°C
SVHC
No SVHC (17-Jan-2022)
Inductance, Parallel
8.861µH
Saturation Current, Parallel
12.2A
Leakage Inductance
-
Product Length
12.5mm
Product Height
8mm
Operating Temperature Min
125°C
Qualification
-
Technical Docs (2)
Alternatives for DRQ127-8R2-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate