Print Page
DRQ127-6R8-R
Inductor, Power, 7.387 µH, 20%, 0.0116 ohm, 7.34 A, 12.5mm x 12.5mm x 8mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRQ127-6R8-R
Newark Part No.54K4457
Product RangeDRQ Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 350+ | $1.690 |
| 700+ | $1.670 |
| 1400+ | $1.640 |
| 2100+ | $1.620 |
| 3500+ | $1.530 |
Price for:Each (Supplied on Full Reel)
Minimum: 350
Multiple: 350
$591.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRQ127-6R8-R
Newark Part No.54K4457
Product RangeDRQ Series
Technical Datasheet
Product RangeDRQ Series
Inductance, Parallel7.387µH
RMS Current, Parallel7.34A
Saturation Current, Parallel13.3A
DC Resistance Max, Parallel0.0116ohm
Leakage Inductance-
Turns Ratio0.6
Product Length12.5mm
Product Width12.5mm
Product Height8mm
Inductor MountingSurface Mount
Operating Temperature Min125°C
Operating Temperature Max-40°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
DRQ Series
RMS Current, Parallel
7.34A
DC Resistance Max, Parallel
0.0116ohm
Turns Ratio
0.6
Product Width
12.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
-40°C
SVHC
No SVHC (17-Jan-2022)
Inductance, Parallel
7.387µH
Saturation Current, Parallel
13.3A
Leakage Inductance
-
Product Length
12.5mm
Product Height
8mm
Operating Temperature Min
125°C
Qualification
-
Technical Docs (2)
Alternatives for DRQ127-6R8-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate