Print Page
DRQ127-221-R
Inductor, Power, 221.5 µH, 20%, 0.376 ohm, 1.29 A, 12.5mm x 12.5mm x 8mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRQ127-221-RCopy
Newark Part No.
Full Reel54K4450
Cut Tape27K7231
Product RangeDRQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 350 | $2.030 | $710.50 |
| Total Price | $710.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 100+ | $2.030 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 1000+ | $1.690 |
| 2000+ | $1.600 |
| 4000+ | $1.440 |
| 6000+ | $1.390 |
| 10000+ | $1.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRQ127-221-RCopy
Newark Part No.
Full Reel54K4450
Cut Tape27K7231
Product RangeDRQ Series
Technical Datasheet
Product RangeDRQ Series
Inductance, Parallel221.5µH
RMS Current, Parallel1.29A
Saturation Current, Parallel2.43A
DC Resistance Max, Parallel0.376ohm
Leakage Inductance-
Turns Ratio0.6
Product Length12.5mm
Product Width12.5mm
Product Height8mm
Inductor MountingSurface Mount
Operating Temperature Min125°C
Operating Temperature Max-40°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
DRQ Series
RMS Current, Parallel
1.29A
DC Resistance Max, Parallel
0.376ohm
Turns Ratio
0.6
Product Width
12.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
-40°C
SVHC
No SVHC (17-Jan-2022)
Inductance, Parallel
221.5µH
Saturation Current, Parallel
2.43A
Leakage Inductance
-
Product Length
12.5mm
Product Height
8mm
Operating Temperature Min
125°C
Qualification
-
Technical Docs (2)
Alternatives for DRQ127-221-R
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate