Print Page
DR127-8R2-R
Power Inductor (SMD), 8.2 µH, 6.32 A, Shielded, 12.2 A, DR Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR127-8R2-RCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel52K7543
Cut Tape52K7543
Product RangeDR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 350 | $2.050 | $717.50 |
| Total Price | $717.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR127-8R2-RCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel52K7543
Cut Tape52K7543
Product RangeDR Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)6.32A
Inductor ConstructionShielded
Saturation Current (Isat)12.2A
Product RangeDR Series
Power Inductor Case12.5mm x 12.5mm x 8mm
DC Resistance Max-
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height8mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
DR Series
DC Resistance Max
-
Product Length
12.5mm
Product Height
8mm
RMS Current (Irms)
6.32A
Saturation Current (Isat)
12.2A
Power Inductor Case
12.5mm x 12.5mm x 8mm
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate